AmphenolPT00A-24-31S(SR)圆形连接器
Conn Circular SKT 31 POS Solder ST Wall Mount 31 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 31 | |
| 31 | |
| SKT | |
| Solder | |
| 24-31 | |
| No | |
| Copper Alloy | |
| Gold | |
| Cadmium | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 61.11 | |
| 43.66 | |
| 42.87 |
By using this miniature cylindrical PT00A-24-31S(SR) connector from Amphenol you can connect circular peripherals straight to your device. It has a straight body orientation. Its shell size is 24-31. It has a receptacle type gender. This socket type connector's 31 contacts that are made out of copper alloy and plated with gold. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 61.11 mm long, 42.87 mm tall and 43.66 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

