AmphenolPT00A-22-36SW(SR)圆形连接器
Conn Circular SKT 36 POS Solder ST Flange Mount 36 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Circular | |
| RCP | |
| Flange Mount | |
| Straight | |
| W | |
| 1 | |
| 36 | |
| 36 | |
| SKT | |
| Solder | |
| 22-36 | |
| No | |
| Gold | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 7.5/Contact | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| 2 | |
| Bayonet Lock | |
| 39.7 | |
| 39.7 |
Make a solid connection with this miniature cylindrical PT00A-22-36SW(SR) connector from Amphenol. Its shell size is 22-36. It has a receptacle type gender. This socket type connector's 36 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. This device has a maximum current rating of 5 A. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 59.53 mm long, 39.67 mm tall and 41.27 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

