| 欧盟RoHS指令 | Compliant with Exemption |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8541.29.00.55 |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| 产品类别 | Power MOSFET |
| Configuration | Single Triple Source |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain-Source Voltage (V) | 40 |
| Maximum Gate-Source Voltage (V) | 20 |
| Maximum Gate Threshold Voltage (V) | 3.6 |
| Operating Junction Temperature (°C) | -55 to 175 |
| Maximum Continuous Drain Current (A) | 500 |
| Maximum Gate-Source Leakage Current (nA) | 100 |
| Maximum IDSS (uA) | 2 |
| Maximum Drain-Source Resistance (mOhm) | 0.55@10V |
| Typical Gate Charge @ Vgs (nC) | 190@10V |
| Typical Gate Charge @ 10V (nC) | 190 |
| Typical Gate to Drain Charge (nC) | 32 |
| Typical Gate to Source Charge (nC) | 51 |
| Typical Reverse Recovery Charge (nC) | 93 |
| Typical Input Capacitance @ Vds (pF) | 15116@25V |
| Typical Reverse Transfer Capacitance @ Vds (pF) | 544@25V |
| Minimum Gate Threshold Voltage (V) | 2.4 |
| Typical Output Capacitance (pF) | 2718 |
| Maximum Power Dissipation (mW) | 375000 |
| Typical Fall Time (ns) | 48 |
| Typical Rise Time (ns) | 33 |
| Typical Turn-Off Delay Time (ns) | 117 |
| Typical Turn-On Delay Time (ns) | 40 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 175 |
| Packaging | Tape and Reel |
| Typical Drain-Source Resistance @ 25°C (mOhm) | 0.47@10V |
| Maximum Pulsed Drain Current @ TC=25°C (A) | 2237 |
| Typical Diode Forward Voltage (V) | 0.79 |
| Typical Gate Plateau Voltage (V) | 4 |
| Typical Reverse Recovery Time (ns) | 62 |
| Maximum Diode Forward Voltage (V) | 1 |
| Minimum Gate Resistance (Ohm) | 0.37 |
| Typical Gate Threshold Voltage (V) | 3 |
| Maximum Gate Resistance (Ohm) | 2.31 |
| Maximum Positive Gate-Source Voltage (V) | 20 |
| Maximum Continuous Drain Current on PCB @ TC=25°C (A) | 500 |
| Mounting | Surface Mount |
| Package Height | 1.7(Max) |
| Package Width | 6.3(Max) |
| Package Length | 8.1(Max) |
| PCB changed | 4 |
| Tab | Tab |
| Standard Package Name | FPAK |
| Supplier Package | LFPAK |
| Pin Count | 5 |
| Lead Shape | Gull-wing |