| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 40 | |
| 20 | |
| 3.6 | |
| 50 | |
| 100 | |
| 1 | |
| 6.7@10V | |
| 16@10V | |
| 16 | |
| 1173@20V | |
| 65000 | |
| 6.2 | |
| 6.2 | |
| 13.2 | |
| 7.6 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) |
| Package Width | 2.6 |
| Package Length | 3.4(Max) |
| PCB changed | 8 |
| Standard Package Name | FPAK |
| Supplier Package | LFPAK EP |
| 8 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

