| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Dual Dual Drain | |
| Enhancement | |
| N | |
| 2 | |
| 100 | |
| 20 | |
| -55 to 175 | |
| 29.5 | |
| 24.5@10V | |
| 38.1@10V | |
| 1827@25V | |
| 68000 | |
| 18 | |
| 13.3 | |
| 28.3 | |
| 8 | |
| -55 | |
| 175 | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.7(Max) |
| Package Length | 5.3(Max) |
| PCB changed | 8 |
| Standard Package Name | FPAK |
| Supplier Package | LFPAK-D |
| 8 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

