| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.55 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 60 | |
| 20 | |
| 44 | |
| 15.7@10V | |
| 20@10V | |
| 20 | |
| 1172@30V | |
| 74000 | |
| 12.7 | |
| 6.4 | |
| 27 | |
| 13 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1(Max) mm |
| Package Width | 4.1(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 4 |
| Tab | Tab |
| Standard Package Name | FPAK |
| Supplier Package | LFPAK |
| 5 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

