| Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.20 | |
| Automotive | No |
| PPAP | No |
| Splice Terminal | |
| Crimp | |
| Straight | |
| Tin | |
| 12-14 | |
| 2000V | |
| 150 | |
| Non-Insulated | |
| Box | |
| 9.7 | |
| 5.6 | |
| Cable Mount |
Make a proper connection between two terminal blocks using this splice terminal PS12-D wire terminal from Panduit. This product is 9.7 mm long and 5.6 mm. Its wire is 12-14 AWG.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

