| 欧盟RoHS指令 | Not Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage (V) | 24 |
| Coil Current (mA) | 83.3 |
| Coil Resistance (Ohm) | 288 |
| Insulation Resistance (MOhm) | 100 |
| Maximum Contact Resistance (mOhm) | 75 |
| Maximum Pick-Up Voltage | 18VDC |
| Minimum Dropout Voltage | 2.4VDC |
| Maximum AC Switching Voltage (V) | 277 |
| Maximum Switching Current (A) | 30 |
| Operate Time (ms) | 40 |
| Release Time (ms) | 20 |
| Mechanical Life (Operations) | 1000000 |
| LED Indicator | No |
| Push to Test Button | No |
| Coil Suppression Diode | No |
| Relay Construction | Non-Latching |
| Mounting | Screw Mount |
| Termination Style | Screw Terminal |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 80 |
| Package Type | Dust Cover |
| Product Weight (g) | 284 |
| Product Length (mm) | 63.3 |
| Product Depth (mm) | 63.75 |
| Product Height (mm) | 57.9 |