VishayPR03000203003JAC00单侧穿孔定值电阻器
Res Metal Film 300K Ohm 5% 3W ±250ppm/°C Conformal Coated AXL Ammo Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| 300K | |
| 5% | |
| 750 | |
| 3 | |
| Metal Film | |
| -55 | |
| 200 | |
| ±250 | |
| 70 to 200 | |
| Yes | |
| No | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Ammo | |
| Cylindrical | |
| 5.2 | |
| 16.7 | |
| 1.192 | |
| 0.78 | |
| Through Hole |
Look no further than Vishay's PR03000203003JAC00 fixed single through-hole resistor, a cost-effective component that can be easily soldered to any printed circuit board. This product has a resistance value of 300K Ohm. This durable part has a power rating of 3 W. Its temperature coefficient is ±250 ppm/°C. This part has an operating temperature of -55 to 155 °C. This device is made with metal film technology. It has a tolerance of 5%. The PR03000203003JAC00 part has an axial termination style. This product is 19.5 mm long.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

