| 欧盟RoHS指令 | Supplier Unconfirmed |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 9026.20.40.00 |
| Automotive | No |
| PPAP | No |
| Device Pressure Type | Differential |
| Operating Pressure Range | -1psi to 1psi |
| Maximum Overload Pressure | 3psi |
| Equivalent Overload Pressure Range (psi) | < 20 |
| Accuracy (%) | ±0.06 |
| Response Time (ms) | 17(Min) |
| Output Voltage Range (V) | 0 to 5 |
| Minimum Operating Supply Voltage (V) | 5.5 |
| Typical Operating Supply Voltage (V) | 9|12|15|18|24 |
| Maximum Operating Supply Voltage (V) | 30 |
| Maximum Supply Current (mA) | 30 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Port Size | 1/8 Barbed |
| Electrical Termination | Connector |
| Media | Gas |
| Package Width | 24.8 |
| Package Length | 62.2 |