Diotec Semiconductor AGPPS560-3GRectifiers
Diode Schottky 60V 5A 3-Pin(2+Tab) Power SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Single Dual Anode | |
| 60 | |
| 5 | |
| 165 | |
| 0.59 | |
| 300 | |
| -50 | |
| 150 | |
| Tape and Reel | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 5.4 |
| Package Length | 4 |
| PCB changed | 2 |
| Tab | Tab |
| Supplier Package | Power SMD |
| 3 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

