NexperiaPMST6429,115通用双极型晶体管
Trans GP BJT NPN 45V 0.1A 200mW Automotive AEC-Q101 3-Pin SC-70 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.21.00.75 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| NPN | |
| Bipolar Small Signal | |
| Single | |
| 1 | |
| 55 | |
| 45 | |
| 6 | |
| 0.2@0.5mA@10mA|0.6@5mA@100mA | |
| 0.1 | |
| 500@0.01mA@5V|500@0.1mA@5V|500@1mA@5V|500@10mA@5V | |
| 200 | |
| 700 | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) mm |
| Package Width | 1.35(Max) mm |
| Package Length | 2.2(Max) mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SC-70 |
| 3 | |
| Lead Shape | Gull-wing |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

