| Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quint Drain Dual Source | |
| Enhancement | |
| P | |
| 1 | |
| 12 | |
| 12 | |
| 0.9 | |
| 8.2 | |
| 100 | |
| 1 | |
| 19@4.5V | |
| 67@4.5V | |
| 2875@6V | |
| 3500 | |
| 57 | |
| 90 | |
| 85 | |
| 18 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.61(Max) mm |
| Package Width | 2.1(Max) mm |
| Package Length | 2.1(Max) mm |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | DFN-MD EP |
| 6 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

