NexperiaPMEG2010EPASXRectifiers
Diode Schottky 1.4A 3-Pin DFN-D EP T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Schottky Diode | |
| Maximum DC Reverse Voltage (V) | 20 |
| Single Dual Anode | |
| 1.4 | |
| 17 | |
| 0.375 | |
| 1900 | |
| 1800 | |
| 50(Typ) | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 0.61(Max) |
| Package Width | 2.1(Max) |
| Package Length | 2.1(Max) |
| PCB changed | 3 |
| Standard Package Name | DFN |
| Supplier Package | DFN-D EP |
| 3 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

