Silicon Germanium (SiGe) rectifiers
Cutting-edge high efficiency, thermal stability and space-savings
Nexperia’s SiGe rectifiers combine the high efficiency of Schottky rectifiers with the thermal stability of fast recovery diodes. Targeting automotive, server markets and communications infrastructure, the AEC-Q101 compliant rectifiers are of particular benefit in high-temperature applications. These extremely low leakage devices allow an extended safe-operating area with no thermal runaway up to 175 °C. And, at the same time, offer significant room to optimize your design towards higher efficiency.
Features:
• VR of 120 V, 150 V, 200 V
• IR of 1, 2, 3 A
• Low forward voltage and low Qrr
• Extremely low leakage current of < 1nA
• Thermal stability up to 175 °C Tj
• Fast and smooth switching
• Low parasitic capacitance
• AEC-Q101 qualified
• Space-saving, rugged CFP packaging
Benefits:
• Excellent efficiency
• Extented safe operating area
Applications:
• Automotive, e.g. LED Lighting, Engine control units
• Communications infrastructure
• Server Power
Leaflets:
• Silicon Germanium (SiGe) rectifiers
Application notes:
• Reverse bias Safe Operating Area (SOA) of rectifiers
Videos:
• Benchmarking the switching performance of a SiGe rectifier
in a 48V/12V DC/DC converter
• Quick Learning: Introducing Silicon Germanium (SiGe) rectifiers
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| SiGe | |
| Maximum DC Reverse Voltage (V) | 200 |
| Single | |
| 2.8 | |
| 70 | |
| 0.88@2A | |
| 0.03 | |
| 58(Typ) | |
| 1150 | |
| 32(Typ) | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Automotive | |
| Mounting | Surface Mount |
| Package Width | 1.9(Max) |
| Package Length | 2.8(Max) |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | CFP3 |
| 2 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

