| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | COMPONENTS |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Type | Voltage Regulator |
| Configuration | Single |
| Typical Zener Voltage (V) | 5 |
| Zener Voltage Tolerance | 4% |
| Maximum Voltage Regulation (mV) | 400 |
| Maximum Forward Voltage (V) | 0.9 |
| Maximum Power Dissipation (mW) | 250 |
| Test Current (mA) | 0.25 |
| Maximum Reverse Leakage Current (uA) | 20 |
| Average Rectified Forward Current (A) | 0.25 |
| Maximum Zener Impedance (Ohm) | 700 |
| Maximum Power Dissipation @ 25C (mW) | 250 |
| Maximum Noise Density (uV/rtHz) | 1 |
| Minimum Operating Temperature (°C) | -65 |
| Maximum Operating Temperature (°C) | 150 |
| Typical Voltage Temperature Coefficient | 0.2mV/K |
| Maximum Zener Voltage (V) | 5.2 |
| Minimum Zener Voltage (V) | 4.8 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 1.4(Max) |
| Package Length | 3(Max) |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| Pin Count | 3 |
| Lead Shape | Gull-wing |