PanduitPLT2S-C0扎线带
Cable Ties, Standard Locking Weather Resistant Nylon 6/6 Black 48mm 222N Package
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Standard Locking | |
| Black | |
| Weather Resistant Nylon 6/6 | |
| 48 | |
| 222(Min) | |
| -60 | |
| 85 | |
| Package | |
| 188 | |
| 8 | |
| 5.6 |
Use this PLT2S-C0 cable tie from Panduit to reduce tangles in multiple wires and cables. This cable tie has a temperature range of -40 °C to 85 °C. This product is 188 mm long, 5.6 mm tall and 8 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.