| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.9988 | |
| Automotive | No |
| PPAP | No |
| Standard Locking | |
| Brown | |
| Nylon 6/6 | |
| 22 | |
| 80(Min) | |
| -60 | |
| 85 | |
| 99 | |
| 4.6 | |
| 3.9 |
Are you looking to make a grouping of electrical wires but don't know where to start? Then use this PLT1M-C1 cable tie from Panduit to easily bind together and group your electrical wires. This cable tie has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product is 99 mm long, 3.9 mm tall and 4.6 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

