PanduitPLT1.5M-C扎线带
Cable Ties, Standard Locking Nylon 6/6 Natural 32mm 80N Package
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.9988 | |
| Automotive | No |
| PPAP | No |
| Standard Locking | |
| Natural | |
| Nylon 6/6 | |
| 32 | |
| 80(Min) | |
| -60 | |
| 85 | |
| Package | |
| 142 | |
| 4.6 | |
| 3.9 |
The grooves in this PLT1.5M-C cable tie from Panduit act as a ratchet that create the anti-release behavior of this essential component. This cable tie has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product is 142 mm long, 3.9 mm tall and 4.6 mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

