| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8504.50.80.00 |
| Automotive | Yes |
| PPAP | Unknown |
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance (H) | 3000u |
| Tolerance | 10% |
| Inductance Test Frequency (Hz) | 100K |
| Maximum DC Current (A) | 0.5 |
| Maximum Saturation Current (A) | 0.9(Typ) |
| Maximum DC Resistance (Ohm) | 3.5 |
| Minimum Self Resonant Frequency (Hz) | 0.63M |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Tape and Reel |
| Maximum Product Length (mm) | 18.5 |
| Mounting | Surface Mount |
| Maximum Product Depth (mm) | 15.23 |
| Maximum Product Height (mm) | 12 |