Microchip TechnologyPIC24FJ64GB202-I/SOSecure Microcontrollers and TPM
Secure MCU 16bit PIC24 PIC RISC 64KB Flash 3.3V 28-Pin SOIC W Tube
| Compliant | |
| 5A992.c | |
| Active | |
| Automotive | No |
| PPAP | No |
| PIC24 | |
| RISC | |
| PIC | |
| PIC | |
| 32 | |
| 32 | |
| 16 | |
| Flash | |
| 64KB | |
| 8KB | |
| 20000 | |
| 20 | |
| Yes | |
| 192bit@AES|256bit@AES|128bit@AES | |
| 2@DES|3@DES | |
| 20 | |
| 5 | |
| 16/16/16/16/16 | |
| 1 | |
| 1 | |
| 9 | |
| 12 | |
| 8192 | |
| I2C/SPI/UART/USB | |
| 4 | |
| 1 | |
| 3 | |
| 2 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 3 | |
| Yes | |
| Yes | |
| LCD Controller | |
| 2 | |
| 3.3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.05(Min) |
| Package Width | 7.5 |
| Package Length | 17.9 |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 28 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

