Microchip TechnologyPIC18F26K20T-I/SSMicrocontrollers - MCUs

MCU 8-bit PIC RISC 64KB Flash 2.5V/3.3V 28-Pin SSOP T/R

Used in any modern day system or circuit design this PIC18F26K20T-I/SS microcontroller from Microchip Technology, will make any design more versatile. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 64 MHz. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V. This device is based on the PIC core architecture. Its ADC resolution is 10. Its flash program memory is 64KB. This is a 8 bit processor.

5,300 个零件: 可以明天配送

    Total$3.04Price for 1

    • Service Fee  $7.00

      可以明天配送

      Ships from:
      美国
      Date Code:
      2325+
      Manufacturer Lead Time:
      4 星期
      Minimum Of :
      1
      Maximum Of:
      5300
      Country Of origin:
      泰国
         
      • Price: $3.042
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 可以明天配送

      Ships from:
      美国
      Date Code:
      2325+
      Manufacturer Lead Time:
      4 星期
      Country Of origin:
      泰国
      • In Stock: 5,300
      • Price: $3.042

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.