Microchip TechnologyPIC16LF648A-I/SSMicrocontrollers - MCUs

MCU 8-bit PIC RISC 7KB Flash 2.5V/3.3V/5V 20-Pin SSOP Tube

Automate any process or system using this PIC16LF648A-I/SS microcontroller from Microchip Technology. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 20 MHz. This device is based on the PIC core architecture. This is a 8 bit processor. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 5.5 V. Its flash program memory is 7KB.

No Stock Available

Quantity Increments of 67 Minimum 201
  • Manufacturer Lead Time:
    4 星期
    • Price: $3.585
    1. 201+$3.585
    2. 268+$3.551
    3. 536+$3.518
    4. 1005+$3.484
    5. 2010+$3.480

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.