Microchip TechnologyPIC12F1572-E/SNMicrocontrollers - MCUs
MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.15 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| PIC12 | |
| RISC | |
| PIC | |
| PIC | |
| 32 | |
| 32 | |
| 8 | |
| Flash | |
| 3.5KB | |
| 256B | |
| Yes | |
| USART | |
| 6 | |
| 4 | |
| 1 | |
| 1 | |
| 4 | |
| 10 | |
| 1 | |
| 1 | |
| 5 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 1 | |
| No | |
| No | |
| 2.3 | |
| 2.5|3.3|5 | |
| 5.5 | |
| -40 | |
| 125 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.25(Min) |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Automate any process or system using this PIC12F1572-E/SN microcontroller from Microchip Technology. This microcontroller has an operating temperature range of -40 °C to 125 °C. It has a maximum clock speed of 16 MHz. This is a 8 bit processor. This device is based on the PIC core architecture. Its flash program memory is 3.5KB. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 1.8|2.5 V, while its maximum is 3.6|5.5 V. Its ADC resolution is 10, while its DAC resolution is 5.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

