Microchip TechnologyPIC12C508A-04/SMMicrocontrollers - MCUs
MCU 8-bit PIC RISC 768B EPROM 3.3V/5V 8-Pin SOIJ Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.15 | |
| Automotive | No |
| PPAP | No |
| PIC12 | |
| RISC | |
| PIC | |
| PIC | |
| 4 | |
| 4 | |
| 8 | |
| EPROM | |
| 768B | |
| 25B | |
| 14KB | |
| Yes | |
| 5 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| No | |
| Yes | |
| 3 | |
| 3.3|5 | |
| 5.5 | |
| 700 | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.98(Max) |
| Package Width | 5.25 |
| Package Length | 5.26 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIJ |
| 8 | |
| Lead Shape | Gull-wing |
Automate any process or system using this PIC12C508A-04/SM microcontroller from Microchip Technology. This microcontroller has a minimum operating temperature of 0 °C and a maximum of 70 °C. It has a maximum clock speed of 4 MHz. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 3 V, while its maximum is 5.5 V. This is a 8 bit processor. This device is based on the PIC core architecture. Its eprom program memory is 768B.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

