| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Bus Switch | |
| 10 x 1:1 | |
| 2 | |
| 20 | |
| 20 | |
| 6.5 | |
| CMOS | |
| 1.25@5V | |
| 10(Typ) | |
| -120 | |
| 120 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 10 | |
| 0.1 | |
| 50 | |
| 500 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 6.2(Max) mm |
| Package Length | 12.6(Max) mm |
| PCB changed | 48 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 48 | |
| Lead Shape | Gull-wing |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

