| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8536.69.40.40 |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Termination Method | Solder |
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Row Spacing (mm) | 2.54 |
| Maximum Current Rating (A) | 3 |
| Insulation Resistance (MOhm) | 5000 |
| Maximum Contact Resistance (mOhm) | 20 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 105 |
| Product Length (mm) | 7.62 |
| Product Depth (mm) | 12.76 |
| Product Height (mm) | 5 |
| Mounting | Through Hole |