| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | Yes |
| PPAP | No |
| Speaker | |
| Class-AB | |
| 10 | |
| 0.0002%@100000Ohm | |
| Single | |
| 2-Channel Stereo | |
| 0.5@±5V | |
| 4.75 | |
| 5 | |
| 5.25 | |
| ±4.75 | |
| ±5 | |
| ±5.25 | |
| 1@5V/10@5V/-12@-5V | |
| Single|Dual | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 5.08(Max) - 0.51(Min) mm |
| Package Width | 6.6(Max) mm |
| Package Length | 19.69(Max) mm |
| PCB changed | 16 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 16 | |
| Lead Shape | Through Hole |
With one of these PGA2311PA amplifiers from Texas Instruments, you'll be able to adjust any signal to meet your project's requirements. It has never been easier to evaluate, characterize, test and qualify the amplifier in different conditions and configurations using the necessary set of hardware and software tools in this PGA2311PA OP amp circuits from Texas Instruments. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device comes in tube packaging.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.