| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 美国海关商品代码 | 8504.50.80.00 |
| Automotive | No |
| PPAP | No |
| Type | Power |
| Technology | Wirewound |
| Inductance (H) | 33u(OCL)/29.5u |
| Inductance Decrease Percentage @ Isat (%) | 20 |
| Tolerance | 20% |
| Inductance Test Frequency (Hz) | 100K |
| Maximum DC Current (A) | 13.5 |
| Maximum Saturation Current (A) | 15.5 |
| Maximum DC Resistance (Ohm) | 0.0105 |
| Number of Terminals | 3 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 130 |
| Packaging | Tape and Reel |
| Maximum Product Length (mm) | 26 |
| Mounting | Surface Mount |
| Maximum Product Depth (mm) | 26 |
| Maximum Product Height (mm) | 14.8 |