TDK-Lambda AmericasPFE500F48/T交流至直流电源供应器
AC/DC Power Supply Single-OUT 48V 10.5A 504W 17-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.40 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| Black | |
| AC/DC | |
| 1 | |
| Fixed | |
| 48 | |
| 10.5 | |
| 504 | |
| 85 | |
| 265 | |
| 3000VAC | |
| 96mV | |
| 96mV | |
| 6.4 | |
| 47 to 63 | |
| ±2 | |
| 86(Typ) | |
| No | |
| PC Pins | |
| PC Pins | |
| No | |
| 480mV | |
| No | |
| -40 | |
| 100 | |
| 300 | |
| Mounting | Through Hole |
| Package Height | 12.7 |
| Package Width | 70 |
| Package Length | 122 |
| PCB changed | 17 |
| 17 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

