| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8536.10.00.40 |
| Automotive | No |
| PPAP | No |
| Type | Cartridge |
| Fuse Size (mm) | 38 X 10.3 X 11.7 |
| Current Rating (A) | 20 |
| Maximum Voltage Rating (V) | 600 |
| Maximum AC Voltage Rating (V) | 600 |
| Maximum DC Voltage Rating (V) | 600 |
| Maximum Power Dissipation (W) | 6.3 |
| Typical Melting I2t (A²S) | 206.48 |
| Termination Style | Cartridge |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tray |
| Seated Plane Height (mm) | 11.7 |
| Product Depth (mm) | 10.3 |
| Product Length (mm) | 38 |
| Product Height (mm) | 11.7 |
| Mounting | Through Hole |