| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Dual | |
| Uni-Directional | |
| 2 | |
| 5 | |
| 6 | |
| 8@8/20us | |
| 0.1 | |
| 1 | |
| 0.45(Typ) | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.37 |
| Package Width | 1.17 |
| Package Length | 1.57 |
| PCB changed | 10 |
| Standard Package Name | CSP |
| Supplier Package | WLCSP |
| 10 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

