TE ConnectivityPE000DHXA电源接入模块
Power Entry Module EMI Filtered M 3 POS (115VAC/230)VACVAC 10A/Contact Fuse/Voltage Selector ST 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| EMI Filtered | |
| M | |
| 3 | |
| 1 | |
| Solder Lug | |
| Straight | |
| 10/Contact | |
| (115|230)VAC | |
| Fuse/Voltage Selector | |
| Dual | |
| -10 | |
| 40 | |
| 49.53 | |
| 60.71 | |
| Panel Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

