Pulse Electronics CorporationPE-53634NL表面贴装电感器
Inductor Power Shielded Toroid 72.9uH/50uH 2.6A 0.133Ohm DCR
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Toroid | |
| Shielded | |
| 72.9u(OCL)/50u | |
| 2.6 | |
| 0.133 | |
| 2 | |
| -40 | |
| 130 | |
| 17.78 | |
| Surface Mount | |
| 17.02 | |
| 9.91 |
Use this power PE-53634NL surface mount inductor from Pulse to make any circuit look clean and compact. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 130 °C. It has an inductance of 72.9u/50u(Rated) H. This device is made with wirewound technology. This product is 17.78 mm long, 9.91 mm tall and 17.02 mm deep. This SMD inductor has a maximum DC current of 2.6 A with a maximum resistance of 133m Ohm.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.