Diodes IncorporatedPDU620-13Rectifiers
Diode Switching 200V 6A 3-Pin(2+Tab) PowerDI 5 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Maximum DC Reverse Voltage (V) | 200 |
| Single Dual Anode | |
| 200 | |
| 6 | |
| 150 | |
| 0.975@8A | |
| 5 | |
| 25 | |
| -65 | |
| 175 | |
| Tape and Reel | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 1.1(Max) |
| Package Width | 5.37 |
| Package Length | 3.97 |
| PCB changed | 2 |
| Tab | Tab |
| Supplier Package | PowerDI 5 |
| 3 |
If your circuit needs to adjust from an AC to DC voltage use a switching diode PDU620-13 rectifier from Diodes Zetex. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It is made in a single dual anode configuration. Its peak non-repetitive surge current is 150 A, while its maximum continuous forward current is 6 A. This rectifier has a minimum operating temperature of -65 °C and a maximum of 175 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

