NexperiaPDTC114YQBZ数字双极型晶体管
Trans Digital BJT NPN 50V 0.1A 420mW 3-Pin DFN-D EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| NPN | |
| Single | |
| 50 | |
| 0.1 | |
| 100@5mA@5V | |
| 230 | |
| 10 | |
| 150 | |
| 0.213 | |
| 0.1@0.25mA@5mA | |
| 420 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.45 |
| Package Width | 1 |
| Package Length | 1.1 |
| PCB changed | 3 |
| Standard Package Name | DFN |
| Supplier Package | DFN-D EP |
| 3 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

