NexperiaPDTA115EU,115数字双极型晶体管
Trans Digital BJT PNP 50V 0.02A 200mW 3-Pin SC-70 T/R
| Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| PNP | |
| Single | |
| 50 | |
| 0.02 | |
| 80@5mA@5V | |
| 100 | |
| 1 | |
| 0.15@0.25mA@5mA | |
| 200 | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 1.35(Max) |
| Package Length | 2.2(Max) |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SC-70 |
| 3 | |
| Lead Shape | Gull-wing |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

