BournsPDB181-E420K-104B电阻微调器、电位计及变阻器
Res Carbon Film POT 100K Ohm 20% 0.2W(1/5W) 1(Elec)/1(Mech)Turns 6mm (29.5 X 17 X 21.5mm) Solder Lug Panel Mount
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | Yes |
| PPAP | Unknown |
| Potentiometer | |
| 100K | |
| 20% | |
| 200 | |
| 0.2 (1/5) | |
| Carbon Film | |
| -10 | |
| 50 | |
| Lin | |
| Solder Lug | |
| Side | |
| 6 | |
| 1(Elec)|1(Mech) | |
| 1 | |
| 1 | |
| 300 | |
| 15000 | |
| 1 | |
| 29.5 | |
| 17 | |
| 21.5 | |
| Panel Mount |
Place this PDB181-E420K-104B potentiometer from Bourns at critical points in a circuit and adjust the resistance for optimal functionality. This durable part has a power rating of 0.2 (1/5) W. This product has a resistance value of 100K Ohm. The PDB181-E420K-104B part has a solder lug termination style. This product is 29.5 mm long, 21.5 mm tall and 17 mm deep. This device is made with carbon film technology. This part has an operating temperature of -10 to 50 °C. It has a tolerance of 20%.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

