| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Audio | |
| Delta-Sigma | |
| 24bit | |
| 2 | |
| 2 | |
| 216ksps | |
| Serial | |
| Voltage | |
| Single-Ended|Differential | |
| Internal | |
| Analog and Digital | |
| 6Vp-p | |
| 338 | |
| 408 | |
| ±4%FSR(Typ) | |
| No | |
| Yes | |
| -10 | |
| 70 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2(Max) - 0.05(Min) |
| Package Width | 5.6(Max) |
| Package Length | 10.5(Max) |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 28 | |
| Lead Shape | Gull-wing |
With this PCM4202DBTG4 ADC from Texas Instruments you will have no problem converting real world physical signals into a sequence of digital data. It has a single-ended and differential input signal. Its maximum power dissipation is 408 mW. This device is based on Delta-Sigma architecture. This device's digital interface is serial. This ADC has a resolution of 24bit. This ADC has an input voltage of 6 Vp-p. This ADC has a minimum operating temperature of -10 °C and a maximum of 70 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

