| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | EA |
| Automotive | No |
| PPAP | No |
| Actuator Style | Side Slide |
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON ON |
| Maximum Current Rating (A) | 0.3@6VDC |
| Dielectric Strength | 500VAC |
| Minimum Insulation Resistance (MOhm) | 100 |
| Maximum Contact Resistance (mOhm) | 70 |
| Electrical Life (Cycles) | 10000 |
| Actuator Length (mm) | 1.5 |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 3 |
| Terminal Length (mm) | 0.9 |
| Body Orientation | Right Angle |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Size Type | Ultra-Miniature |
| Body Length (mm) | 6.7 |
| Body Depth (mm) | 2.6 |
| Body Height (mm) | 1.4 |
| Product Length (mm) | 7.7 |
| Product Depth (mm) | 5 |
| Product Height (mm) | 1.9 |
| Number of Positions | 2 |