NexperiaPBSS5480X,135通用双极型晶体管
Trans GP BJT PNP 80V 4A 2500mW 4-Pin(3+Tab) SOT-89 T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| PNP | |
| Bipolar Power | |
| Single Dual Collector | |
| 1 | |
| 80 | |
| 80 | |
| 5 | |
| 150 | |
| 0.85@50mA@0.5A|0.9@50mA@1A|0.9@100mA@1A|1@400mA@4A | |
| 0.055@50mA@0.5A|0.105@50mA@1A|0.25@40mA@2A|0.34@200mA@4A|0.38@500mA@5A | |
| 4 | |
| 100 | |
| 200@0.5A@2V|180@1A@2V|150@2A@2V|80@4A@2V | |
| 2500 | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 1.6(Max) mm |
| Package Width | 2.6(Max) mm |
| Package Length | 4.6(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-89 |
| 4 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.