NexperiaPBSS5350X,146通用双极型晶体管
Trans GP BJT PNP 50V 3A 1600mW 4-Pin(3+Tab) SOT-89 T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.75 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| PNP | |
| Bipolar Power | |
| Single Dual Collector | |
| 1 | |
| 50 | |
| 50 | |
| 5 | |
| 150 | |
| 1.1@100mA@2A|1.2@300mA@3A | |
| 0.09@50mA@0.5A|0.18@50mA@1A|0.32@100mA@2A|0.27@200mA@2A|0.39@300mA@3A | |
| 3 | |
| 100 | |
| 80@3A@2V|200@0.1A@2V|200@0.5A@2V|200@1A@2V|130@2A@2V | |
| 1600 | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 1.6(Max) mm |
| Package Width | 2.6(Max) mm |
| Package Length | 4.6(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-89 |
| 4 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.