| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.55 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| NPN | |
| Bipolar Small Signal | |
| Single Quad Collector | |
| 1 | |
| 60 | |
| 50 | |
| 6 | |
| 150 | |
| 1.2@200mA@2A | |
| 0.09@50mA@500mA|0.17@50mA@1A|0.29@200mA@2A | |
| 3 | |
| 100 | |
| 200@500mA@2V|200@1A@2V|100@2A@2V | |
| 750 | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 1.7(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 6 |
| Standard Package Name | SO |
| Supplier Package | TSOP |
| 6 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

