KYOCERA AVX Components CorporationPBRC5.00HR50X000电子共振器
Ceramic Resonator 5MHz ±0.5% (Tol) ±0.1% (Stability) 30pF FUND 3-Pin CSMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.60.00.80 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Ceramic Resonator | |
| 5 | |
| ±0.5% | |
| ±0.1% | |
| ±0.3%/(10th) Year | |
| 30 | |
| Fundamental | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2(Max) |
| Package Width | 3.4 |
| Package Length | 7.4 |
| PCB changed | 3 |
| Supplier Package | CSMD |
| 3 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
