NexperiaPBLS1501Y,115数字双极型晶体管
Trans Digital BJT NPN/PNP 50V 0.1A/0.5A 300mW 6-Pin TSSOP T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| LTB | |
| 8541.21.00.75 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| NPN|PNP | |
| Dual | |
| 50@NPN|15@PNP | |
| 1.1@50mA@500mA | |
| 0.1@NPN|0.5@PNP | |
| 30@20mA@5V@NPN|90@500mA@2V|150@100mA@2V|200@10mA@2V@PNP | |
| 280@PNP | |
| 2.2 | |
| 1 | |
| 0.25@50mA@500mA@PNP|0.15@0.5mA@10mA | |
| 300 | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 1.35(Max) |
| Package Length | 2.2(Max) |
| PCB changed | 6 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 6 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

