Diodes IncorporatedPAM8908JER音频放大器
Audio Amp Headphone 2-CH Stereo 35W Class-AB 16-Pin UQFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Headphone | |
| Class-AB | |
| 0.03%@16Ohm@20mW | |
| Single | |
| 2-Channel Stereo | |
| 2.5 | |
| 3|5 | |
| 5.5 | |
| 16 | |
| Single | |
| 35x2@16Ohm | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.58 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 16 |
| Supplier Package | UQFN EP |
| 16 | |
| Lead Shape | No Lead |
Driving and low impedance, inductive speaker load has never been easier when you implement this PAM8908JER class D amplifier from Diodes Zetex to amplify and buffer audio signals. It has a differential input signal and a single output signal. It has a minimum load resistance of 16 Ohm and a maximum of 32 Ohm. It has a 2-channel stereo output. This audio amplifier has a temperature range of -40 °C to 85 °C. Its typical PSRR is 75 dB. This device uses a single power supply.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.