ProTek DevicesPAM11SO803-T13ESD 抑制器
ESD Suppressor Diode Diode Array Uni-Dir 3V Automotive AEC-Q101 8-Pin SO T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Diode Array | |
| Quad | |
| Uni-Directional | |
| 4 | |
| 3 | |
| 18 | |
| 2 | |
| 12 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 8 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

