Pulse Electronics CorporationPA4303.334NLT表面贴装电感器

Inductor Power Shielded Drum Core 330uH 20% 100KHz 0.55A 0.936Ohm DCR T/R

Use this power PA4303.334NLT surface mount inductor from Pulse to make any circuit look clean and compact. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This SMD inductor has a maximum DC current of 550m A with a maximum resistance of 936m Ohm. This device is made with drum core technology. This product is 12.5 mm long, 4.5 mm tall and 12.5 mm deep. Its test frequency is 100K Hz. It has an inductance of 330u H. It has a tolerance of 20%.

Import TariffMay apply to this part

3,000 个零件: 可以在 2 天内配送

    Total$102.10Price for 209

    • 可以在 2 天内配送

      Ships from:
      美国
      Date Code:
      1503+
      Manufacturer Lead Time:
      0 星期
      Country Of origin:
      中国
      • In Stock: 3,000
      • Price: $0.4885

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.