LittelfuseP6KE7.5CA-B瞬态电压抑制器 (TVS)

TVS Diode Single Bi-Dir 6.4V 600W 2-Pin DO-15 Bulk

Protect your critical electronic applications from sudden overvoltage conditions with this P6KE7.5CA-B TVS diode from Littelfuse. Its test current is 10 mA. Its peak pulse power dissipation is 600 W. This device's maximum clamping voltage is 11.3 V and minimum breakdown voltage is 7.13 V. Its maximum leakage current is 1000 μA. This TVS diode has an operating temperature range of -55 °C to 150 °C. This product comes packaged in bulk, so the parts will be stored loosely.

Import TariffMay apply to this part

2,183 个零件: 可以明天配送

    Total$0.07Price for 1

    • 可以明天配送

      Ships from:
      美国
      Date Code:
      2241+
      Manufacturer Lead Time:
      0 星期
      Country Of origin:
      中国
      • In Stock: 2,183
      • Price: $0.0720

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.