VishayP6KE56A-E3/73瞬态电压抑制器 (TVS)

Diode TVS Single Uni-Dir 47.8V 600W 2-Pin DO-15 Ammo

Save yourself hassle by equipping your device with Vishay's P6KE56A-E3/73 TVS diode which will react to sudden or momentary overvoltage conditions. Its maximum leakage current is 1 μA. This device's maximum clamping voltage is 77 V and minimum breakdown voltage is 53.2 V. Its test current is 1 mA. Its peak pulse power dissipation is 600 W. This TVS diode has an operating temperature range of -55 °C to 175 °C.

No Stock Available

Quantity Increments of 4000 Minimum 4000
  • Manufacturer Lead Time:
    12 星期
    • Price: $0.1328
    1. 4000+$0.1328
    2. 8000+$0.1314
    3. 12000+$0.1301
    4. 20000+$0.1288
    5. 24000+$0.1275
    6. 40000+$0.1263
    7. 60000+$0.1250
    8. 100000+$0.1238
    9. 120000+$0.1225

Counter UAV Threats With Smart Defenses

Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.